0353-0-43-80-03-27-10-0, Circuit Board Hardware - PCB OFP SLDR MT RECPT #3 CNTCT .040-.060

0353-0-43-80-03-27-10-0, Circuit Board Hardware - PCB OFP SLDR MT RECPT #3 CNTCT .040-.060
Изображения служат только для ознакомления,
см. техническую документацию
40378 шт., срок 4-7 недель
270 руб.
от 10 шт.220 руб.
от 100 шт.184 руб.
от 500 шт.157.27 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004928201
Артикул: 0353-0-43-80-03-27-10-0
Бренд: Mill-Max

Описание

Electromechanical\Hardware\Circuit Board Hardware - PCB
Organic Fibre Plug® Receptacle
Mill-Max Organic Fibre Plug® (OFP®)Receptacle is a discrete socket for through-hole soldering into printed circuit boards. The open bottom Organic Fibre Plug® Receptacle from Mill-Max is fitted with organic fibre plugs to prevent solder, paste or flux from contaminating the internal contact during the placing and soldering process. This receptacle series now offers 14 sizes/styles, 13 of which have standard tape & reel packaging that permits through-hole components to be placed simultaneously with surface mount parts on pick-'n-place assembly lines, eliminating the need to hand place the receptacle in an additional manufacturing step. The knock-out-bottom feature of OFP® solder barrier receptacles enable them to be made relatively short compared to similar receptacles, creating important advantages when working with SMT boards. New! Mill-Max Organic Fibre Plug® (OFP®) Receptacle product line has been expanded to include the #4 contact receptacle, this smaller receptacle fits.008-.013 diameter pins. The OFP Receptacle series maintains a clean and reliable electric connection by decreasing the risks of contaminants during the soldering process.

Технические параметры

Brand: Mill-Max
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Mill-Max
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Positions: 1 Position
Packaging: Bulk
Product Category: IC & Component Sockets
Product Type: IC & Component Sockets
Product: Socket Pins
Series: 0353
Subcategory: IC & Component Sockets
Termination Style: Solder
Type: Pin Receptacle
Вес, г 0.14

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.