813-22-004-30-001101, Headers & Wire Housings 4P DOUBLE ROW HDR .177" PIN HEIGHT

813-22-004-30-001101, Headers & Wire Housings 4P DOUBLE ROW HDR .177" PIN HEIGHT
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 4-7 недель
4 320 руб.
от 10 шт.3 560 руб.
от 25 шт.3 160 руб.
1 шт. на сумму 4 320 руб.
Плати частями
от 1 080 руб. × 4 платежа
Номенклатурный номер: 8004928231
Артикул: 813-22-004-30-001101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 50
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded

Техническая документация

Datasheet
pdf, 1932 КБ
Datasheet
pdf, 116 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.