0871-0-15-20-82-14-11-0, IC & Component Sockets Surface Mount Spring-Loaded Pin

0871-0-15-20-82-14-11-0, IC & Component Sockets Surface Mount Spring-Loaded Pin
Изображения служат только для ознакомления,
см. техническую документацию
59216 шт., срок 4-7 недель
700 руб.
от 10 шт.540 руб.
от 100 шт.448 руб.
от 250 шт.406.94 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004928277
Артикул: 0871-0-15-20-82-14-11-0
Бренд: Mill-Max

Описание

Connectors\IC & Component Sockets
Power Spring-Loaded Pin Connectors

Mill-Max Discrete Power Spring-Loaded Pin Connectors are low profile, standard stroke, solder mount power spring pins with 20µ" gold-over-nickel plating and 10µ" gold-over-nickel contact plating. Mill-Max Power Spring-Loaded Pin Connectors feature a mid-stroke distance of.045", which is more than double most standard series product. These connectors also offer a maximum stroke length of.90", endurance of 1 million cycles, and a rated current of 9A at 10°C temperature rise. The connectors are ideal for applications requiring board stacking, such as docking stations, cable assemblies, quick connects, as well as blind mate programs.

Технические параметры

Brand: Mill-Max
Contact Material: Copper Alloy
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Mill-Max
Material: Brass Alloy
Outside Diameter: 0.092 in
Packaging: Bulk
Plating: Gold
Product Category: Circuit Board Hardware-PCB
Product Type: Circuit Board Hardware-PCB
Product: PCB Pins
Series: 0871
Subcategory: Hardware
Type: Spring Loaded
Вес, г 0.63

Техническая документация

Datasheet
pdf, 123 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.