0992-0-15-20-75-14-11-0, Circuit Board Hardware - PCB Spring-Loaded Pin for Crimp Termination

0992-0-15-20-75-14-11-0, Circuit Board Hardware - PCB Spring-Loaded Pin for Crimp Termination
Изображения служат только для ознакомления,
см. техническую документацию
1655 шт., срок 4-7 недель
380 руб.
от 10 шт.290 руб.
от 100 шт.242 руб.
от 500 шт.203.47 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004928289
Артикул: 0992-0-15-20-75-14-11-0
Бренд: Mill-Max

Описание

Electromechanical\Hardware\Circuit Board Hardware - PCB
Spring-Loaded Contacts

Mill-Max Spring-Loaded Contacts provide maximum continuity through precision-machined gold-plated components and a low-resistance spring that maintain a consistent electrical path. With maximum stability, the Mill-Max Spring-Loaded Contacts are tested to a minimum of 50G shock and 10G vibration with no spikes >1µs and >1.15V with 0.5A applied. Mill-Max has manufactured the Spring-Loaded Contacts for 1.000.000 cycles.

Технические параметры

Brand: Mill-Max
Contact Material: Brass
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Mill-Max
Material: Brass Alloy
Outside Diameter: 0.042 in
Packaging: Bulk
Plating: Gold
Product Category: Circuit Board Hardware-PCB
Product Type: Circuit Board Hardware-PCB
Product: PCB Pins
Series: 0992
Subcategory: Hardware
Type: Spring Loaded
Вес, г 0.48

Техническая документация

Datasheet
pdf, 166 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.