319-10-103-00-006000, Headers & Wire Housings .100" 3P 1R SPRING MATE W/.042" PLNGR
![Фото 1/2 319-10-103-00-006000, Headers & Wire Housings .100" 3P 1R SPRING MATE W/.042" PLNGR](https://static.chipdip.ru/lib/084/DOC030084653.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/400/DOC007400497.jpg)
356 шт., срок 4-7 недель
770 руб.
от 68 шт. —
550 руб.
от 272 шт. —
510 руб.
1 шт.
на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
319/419.100" Concave Face Target ConnectorsMill-Max 319/419.100" Grid Concave Face Target Connectors for Spring-Loaded Assemblies feature a concave face providing greater surface area for mating with Mill-Max's standard.042" diameter plungers. Target connectors provide an excellent gold-plated conductive path back to the board-mounted spring pin connector. The connectors are available in through-hole or SMT mounting and single or double rows with high-temperature thermoplastic insulators.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 68 |
Housing Color: | Black |
Housing Material: | Polycyclohexylenedimethylene terephthalate(PCT) |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | PCB |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Headers |
Series: | 0319 |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Through Hole |
Voltage Rating: | 150 V |
Connector Type | Mating Target |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin (0.25Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Brass Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Contacts | 3 |
Number of Rows | 1 |
Package | Tube |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Техническая документация
Datasheet
pdf, 114 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.