335-10-104-00-160000, Headers & Wire Housings Interconnect Header

335-10-104-00-160000, Headers & Wire Housings Interconnect Header
Изображения служат только для ознакомления,
см. техническую документацию
174 шт., срок 4-7 недель
1 440 руб.
от 10 шт.1 120 руб.
от 102 шт.970 руб.
1 шт. на сумму 1 440 руб.
Плати частями
от 360 руб. × 4 платежа
Номенклатурный номер: 8004928983
Артикул: 335-10-104-00-160000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Low-Profile Interconnect Sockets

Mill-Max Low-Profile Interconnect Sockets are reliable, compact sockets for minimizing interconnect height. These low-profile sockets feature an above-board height of just 2.11mm (.083"), providing a convenient way of connecting boards or devices. These Mill-Max sockets are ideal for medical wearables and implantable devices and come in single- and double-row versions.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 51
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester(PCT)
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 335
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Pin Strip

Техническая документация

Datasheet
pdf, 133 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.