399-10-109-10-007000, Headers & Wire Housings

399-10-109-10-007000, Headers & Wire Housings
Изображения служат только для ознакомления,
см. техническую документацию
109 шт., срок 4-7 недель
3 690 руб.
от 10 шт.3 350 руб.
от 22 шт.2 710 руб.
1 шт. на сумму 3 690 руб.
Плати частями
от 924 руб. × 4 платежа
Номенклатурный номер: 8004929086
Артикул: 399-10-109-10-007000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
399 Series Spring-Loaded Target Connectors Mill-Max 399 Series Spring-Loaded Target Connectors come in single-row strips with a concave face, offering an improved interface for misaligned connectors. The concave face also provides more surface area for mating with Mill-Max standard 0.042" diameter plungers. The target connectors utilize a gold-plated conductive path back to the board-mounted spring pin connector. Mill-Max 399 Series Spring-Loaded Target Connectors use MM #1947, #1948, and #1960 pins with insulators that are high-temperature thermoplastic.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 22
Manufacturer: Mill-Max
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Socket

Техническая документация

Datasheet
pdf, 556 КБ
Datasheet
pdf, 117 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.