4130-0-33-15-34-27-10-0, Terminals Wire Crimp Rcpt Clip for 20 AWG wire
![Фото 1/2 4130-0-33-15-34-27-10-0, Terminals Wire Crimp Rcpt Clip for 20 AWG wire](https://static.chipdip.ru/lib/084/DOC030084685.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/461/DOC007461221.jpg)
4028 шт., срок 4-7 недель
230 руб.
от 10 шт. —
180 руб.
от 100 шт. —
158 руб.
от 500 шт. —
130.94 руб.
1 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Terminals
14-20AWG Solder Cup Pins & ReceptaclesMill-Max 14-20AWG Wire Termination Solder Cup Pins and Receptacles are comprised of three mated pairs to facilitate the wire attachment process. Each feature a solder cup for easy and efficient soldering and is precision-machined to provide consistent and reliable connections. The mated pairs incorporate press-fit features on the barrels and are ideal for use in cable and wire harness applications. Each pair is designed to support either 20, 16, or 14 AWG wires. The receptacles are capable of multiple insertion and extraction cycles.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Socket(Female) |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Insulation: | Not Insulated |
Manufacturer: | Mill-Max |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Wire Terminals |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Pin Terminal |
Wire Gauge Max: | 22 AWG |
Wire Gauge Min: | 26 AWG |
Accepts Pin Diameter | 0.032"" ~ 0.046"" (0.81mm ~ 1.17mm) |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Contact Material | Beryllium Copper |
ECCN | EAR99 |
Flange Diameter | 0.090"" (2.29mm) |
HTSUS | 8536.90.4000 |
Length - Overall | 0.450"" (11.43mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Pin Hole Diameter | 0.064"" (1.63mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Socket Depth | 0.195"" (4.95mm) |
Tail Type | No Tail |
Termination | Crimp |
Accepts Square Pin Size | - |
Board Thickness | - |
Features | - |
Insertion Force | - |
Manufacturer | Mill-Max Manufacturing Corp. |
Mounting Hole Diameter | - |
Packaging | Bulk |
Part Status | Active |
Series | 4130 |
Tail Diameter | - |
Product Range | -; Connector Type |
Вес, г | 0.17 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.