419-10-206-00-002000, Pin & Socket Connectors

419-10-206-00-002000, Pin & Socket Connectors
Изображения служат только для ознакомления,
см. техническую документацию
175 шт., срок 4-7 недель
3 430 руб.
от 10 шт.2 830 руб.
от 25 шт.2 490 руб.
от 67 шт.2 304.44 руб.
1 шт. на сумму 3 430 руб.
Плати частями
от 859 руб. × 4 платежа
Номенклатурный номер: 8004929122
Артикул: 419-10-206-00-002000
Бренд: Mill-Max

Описание

Connectors\Pin & Socket Connectors
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: 67
Housing Material: Polycyclohexylenedimethylene terephthalate(PCT)
Manufacturer: Mill-Max
Mounting Style: PCB
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Headers
Subcategory: Pin & Socket Connectors
Termination Style: Through Hole
Voltage Rating: 150 V
Вес, г 2

Техническая документация

Datasheet
pdf, 604 КБ
Datasheet
pdf, 117 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.