419-10-212-00-001000, Pin & Socket Connectors
![419-10-212-00-001000, Pin & Socket Connectors](https://static.chipdip.ru/lib/197/DOC043197937.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 4-7 недель
4 440 руб.
1 шт.
на сумму 4 440 руб.
Плати частями
от 1 110 руб. × 4 платежа
от 1 110 руб. × 4 платежа
Описание
Connectors\Pin & Socket Connectors
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: | 33 |
Housing Material: | Polycyclohexylenedimethylene terephthalate(PCT) |
Manufacturer: | Mill-Max |
Mounting Style: | PCB |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Headers |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Through Hole |
Voltage Rating: | 150 V |
Connector Type | Mating Target |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin (0.25Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Brass Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Contacts | 12 |
Number of Rows | 2 |
Package | Tube |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Row Spacing | 0.100"" (2.54mm) |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.