419-10-220-00-005000, Pin & Socket Connectors

419-10-220-00-005000, Pin & Socket Connectors
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
5 600 руб.
1 шт. на сумму 5 600 руб.
Плати частями
от 1 400 руб. × 4 платежа
Номенклатурный номер: 8004929143
Артикул: 419-10-220-00-005000
Бренд: Mill-Max

Описание

Connectors\Pin & Socket Connectors
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: 20
Housing Material: Polycyclohexylenedimethylene terephthalate(PCT)
Manufacturer: Mill-Max
Mounting Style: PCB
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Headers
Subcategory: Pin & Socket Connectors
Termination Style: Through Hole
Voltage Rating: 150 V

Техническая документация

Datasheet
pdf, 604 КБ
Datasheet
pdf, 634 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.