7504-0-00-15-00-00-03-0, Pin & Socket Connectors Press-Fit PCB Pin
![Фото 1/2 7504-0-00-15-00-00-03-0, Pin & Socket Connectors Press-Fit PCB Pin](https://static.chipdip.ru/lib/071/DOC030071557.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/462/DOC007462665.jpg)
4024 шт., срок 4-7 недель
140 руб.
от 10 шт. —
96 руб.
от 100 шт. —
78 руб.
от 500 шт. —
68.58 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Pin & Socket Connectors
Plated Through-Hole Press-Fit PinsMill-Max Plated Through-Hole Press-Fit Pins are designed for applications in which mechanical strength and/or power delivery is essential such as power supplies, power converters, and any device subject to blind mating or rough handling. Each pin is suitable for solderless PCB termination. The Press-Fit Pins are manufactured with precision multi-faceted (polygon) features to suit a variety of hole sizes and assembly requirements. Square pin options leave a large gap between the flat side of the pin and hole, allowing for solder flow or venting gasses. Hexagonal pins provide interference with greater retention.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | Press Fit |
Packaging: | Bulk |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Contacts |
Series: | 7504-0 |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Through Hole |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin (0.25Вµm) |
Contact Material | Brass Alloy |
ECCN | EAR99 |
Flange Diameter | 0.093"" (2.36mm) |
HTSUS | 8536.90.4000 |
Insulation | Non-Insulated |
Length - Above Flange | 0.310"" (7.87mm) |
Length - Below Flange | 0.100"" (2.54mm) |
Length - Overall | 0.460"" (11.68mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Hole Diameter | 0.068"" (1.73mm) |
Mounting Type | Through Hole |
Package | Bulk |
Pin Size - Above Flange | 0.040"" (1.02mm) Dia |
Pin Size - Below Flange | 0.058"" (1.47mm) Dia |
Terminal Style | Single End |
Terminal Type | PC Pin |
Termination | Press-Fit |
Техническая документация
Datasheet
pdf, 111 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.