807-22-001-10-022101, Circuit Board Hardware - PCB

807-22-001-10-022101, Circuit Board Hardware - PCB
Изображения служат только для ознакомления,
см. техническую документацию
367 шт., срок 4-7 недель
1 330 руб.
от 10 шт.1 120 руб.
от 25 шт.1 030 руб.
от 50 шт.933.57 руб.
1 шт. на сумму 1 330 руб.
Плати частями
от 334 руб. × 4 платежа
Номенклатурный номер: 8004929451
Артикул: 807-22-001-10-022101
Бренд: Mill-Max

Описание

Electromechanical\Hardware\Circuit Board Hardware - PCB
807 Spring-Loaded Connectors

Mill-Max Series 807 Spring-Loaded Connectors are discrete insulated spring-loaded pins available in heights from 2.54mm to 5.99mm with working travel from 0.3mm to 0.7mm. These Mill-Max spring-loaded pins feature a precision-matched piston/base and gold-plated components, assuring a 1 million cycle life durability. Series 807 Spring-Loaded Connectors have a current rating of 2A continuous, 3A peak, contact resistance of 20mΩ maximum, insulation resistance of 10.000MΩ minimum, and dielectric strength of 700Vrms minimum.

Технические параметры

Brand: Mill-Max
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Mill-Max
Packaging: Bulk
Product Category: Circuit Board Hardware-PCB
Product Type: Circuit Board Hardware-PCB
Series: 0807
Subcategory: Hardware

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.