812-22-003-30-000101, Headers & Wire Housings
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
601 шт., срок 4-7 недель
2 650 руб.
от 10 шт. —
2 430 руб.
от 50 шт. —
1 930 руб.
от 100 шт. —
1 765.10 руб.
1 шт.
на сумму 2 650 руб.
Плати частями
от 664 руб. × 4 платежа
от 664 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: | 50 |
Manufacturer: | Mill-Max |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Connectors |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Spring-Loaded |
Категория продукта | Проводные клеммы и зажимы |
Подкатегория | Headers Wire Housings |
Размер фабричной упаковки | 1 |
Серия | 0812 |
Тип продукта | Headers Wire Housings |
Торговая марка | Mill-Max |
Упаковка | Bulk |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.