812-22-004-30-007101, Headers & Wire Housings

1428 шт., срок 4-7 недель
3 710 руб.
от 10 шт.3 520 руб.
от 25 шт.3 260 руб.
от 102 шт.3 030.98 руб.
1 шт. на сумму 3 710 руб.
Плати частями
от 929 руб. × 4 платежа
Номенклатурный номер: 8004929502
Артикул: 812-22-004-30-007101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 51
Manufacturer: Mill-Max
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Вес, г 3

Техническая документация

Datasheet
pdf, 2955 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.