814-22-006-30-002101, Headers & Wire Housings 6P SPRING-LOAD SMT HEADER 2 ROW GOLD

814-22-006-30-002101, Headers & Wire Housings 6P SPRING-LOAD SMT HEADER 2 ROW GOLD
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 4-7 недель
4 970 руб.
от 10 шт.4 090 руб.
1 шт. на сумму 4 970 руб.
Плати частями
от 1 244 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004929526
Артикул: 814-22-006-30-002101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors
Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 68
Manufacturer: Mill-Max
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: 0814
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded

Техническая документация

Datasheet
pdf, 116 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.