815-22-007-30-001101, Headers & Wire Housings Spring-Loaded Hdr,1R Vert Mount, SMT, 7P

815-22-007-30-001101, Headers & Wire Housings Spring-Loaded Hdr,1R Vert Mount, SMT, 7P
Изображения служат только для ознакомления,
см. техническую документацию
488 шт., срок 4-7 недель
1 690 руб.
от 10 шт.1 510 руб.
от 116 шт.1 200 руб.
от 261 шт.976.16 руб.
1 шт. на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
Номенклатурный номер: 8004929544
Артикул: 815-22-007-30-001101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded Connectors

Mill-Max Spring-Loaded Connectors are ideal for a wide range of applications, including portable data acquisition, mobile communications, medical, military equipment. The unique design delivers an ideal solution for situations in which establishing an electrical path between mating points is a challenge. Mill-Max Spring-Loaded Connectors are available in single- and double-row for use on a 2.54mm grid and offer a durability rating of 1M cycles.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 29
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 10 GOhms
Manufacturer: Mill-Max
Mounting Angle: Straight
Number of Positions: 7 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 0815
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Voltage Rating: 100 V
Вес, г 3.39

Техническая документация

Datasheet
pdf, 115 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.