817-22-008-30-001101, Headers & Wire Housings Spring-Loaded Hdr,2R Vert Mount, SMT, 8P
![Фото 1/2 817-22-008-30-001101, Headers & Wire Housings Spring-Loaded Hdr,2R Vert Mount, SMT, 8P](https://static.chipdip.ru/lib/318/DOC030318365.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/400/DOC007400777.jpg)
117 шт., срок 4-7 недель
1 700 руб.
от 10 шт. —
1 510 руб.
от 25 шт. —
1 380 руб.
от 102 шт. —
1 196.88 руб.
1 шт.
на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
от 425 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
Spring-Loaded ConnectorsMill-Max Spring-Loaded Connectors are ideal for a wide range of applications, including portable data acquisition, mobile communications, medical, military equipment. The unique design delivers an ideal solution for situations in which establishing an electrical path between mating points is a challenge. Mill-Max Spring-Loaded Connectors are available in single- and double-row for use on a 2.54mm grid and offer a durability rating of 1M cycles.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 51 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | 0817 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Spring-Loaded |
Voltage Rating: | 100 V |
Connector Type | Piston |
Contact Finish | Gold |
Contact Finish Thickness | 20.0Вµin (0.51Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Copper Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Contacts | 8 |
Number of Rows | 2 |
Package | Tube |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Row Spacing | 0.100"" (2.54mm) |
Техническая документация
Datasheet
pdf, 117 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.