820-22-006-30-001101, Headers & Wire Housings 811 Spring-Loaded Pogo Pin Header Strip 6-Position

188 шт., срок 4-7 недель
5 390 руб.
от 10 шт.4 500 руб.
от 25 шт.4 430 руб.
от 50 шт.4 098.51 руб.
1 шт. на сумму 5 390 руб.
Плати частями
от 1 349 руб. × 4 платежа
Номенклатурный номер: 8004929584
Артикул: 820-22-006-30-001101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 67
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.