824-22-002-00-001000, Headers & Wire Housings Spring-Loaded Hdr,1R Solder,Vert Mount,2
![824-22-002-00-001000, Headers & Wire Housings Spring-Loaded Hdr,1R Solder,Vert Mount,2](https://static.chipdip.ru/lib/071/DOC030071742.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 шт., срок 4-7 недель
690 руб.
от 10 шт. —
540 руб.
от 100 шт. —
448 руб.
от 250 шт. —
411.73 руб.
1 шт.
на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
815/817 Ultra Low Profile Spring Loaded ConnectorsMill-Max 815 and 817 Ultra-Low Profile Spring-Loaded (Pogo) Connectors are a practical solution for board-to-board or device-to-board connections. The trend toward miniaturization in electronic packaging demands ever smaller interconnects that deliver high-quality performance. The modular contacts are for use on a 2.54mm grid, available in a height of 2.54mm, and supplied in single and double row contact strips.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 0824 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Cup |
Type: | Spring-Loaded |
Voltage Rating: | 100 V |
Connector Type | Piston |
Contact Finish | Gold |
Contact Finish Thickness | 20.0Вµin (0.51Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Beryllium Copper |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Solder Cup |
Number of Contacts | 2 |
Number of Rows | 1 |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 0.71 |
Техническая документация
Datasheet
pdf, 123 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.