827-22-006-10-003101, Headers & Wire Housings 6W (3 x 2) 0.1" Spring

827-22-006-10-003101, Headers & Wire Housings 6W (3 x 2) 0.1" Spring
Изображения служат только для ознакомления,
см. техническую документацию
434 шт., срок 4-7 недель
3 870 руб.
от 10 шт.3 260 руб.
от 67 шт.2 680 руб.
от 268 шт.2 250.95 руб.
1 шт. на сумму 3 870 руб.
Плати частями
от 969 руб. × 4 платежа
Номенклатурный номер: 8004929655
Артикул: 827-22-006-10-003101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 67
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Вес, г 3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.