829-22-002-20-002101, Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 2

829-22-002-20-002101, Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 2
Изображения служат только для ознакомления,
см. техническую документацию
1735 шт., срок 4-7 недель
1 200 руб.
от 10 шт.1 010 руб.
от 100 шт.805 руб.
от 250 шт.655.23 руб.
1 шт. на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
Номенклатурный номер: 8004929668
Артикул: 829-22-002-20-002101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded Connectors

Mill-Max Spring-Loaded Connectors are ideal for a wide range of applications, including portable data acquisition, mobile communications, medical, military equipment. The unique design delivers an ideal solution for situations in which establishing an electrical path between mating points is a challenge. Mill-Max Spring-Loaded Connectors are available in single- and double-row for use on a 2.54mm grid and offer a durability rating of 1M cycles.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 620
Manufacturer: Mill-Max
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 0829
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Вес, г 0.58

Техническая документация

Datasheet
pdf, 110 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.