830-10-008-10-001000, Headers & Wire Housings

830-10-008-10-001000, Headers & Wire Housings
Изображения служат только для ознакомления,
см. техническую документацию
248 шт., срок 4-7 недель
3 080 руб.
от 10 шт.2 810 руб.
от 25 шт.2 220 руб.
от 96 шт.1 809.68 руб.
1 шт. на сумму 3 080 руб.
Плати частями
от 770 руб. × 4 платежа
Номенклатурный номер: 8004929685
Артикул: 830-10-008-10-001000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
830 & 832 Spring-Loaded Connectors Mill-Max 830 and 832 Spring-Loaded Connectors provide an excellent gold-plated conductive path back to the board-mounted spring pin connector. The single or double row components are available in both through-hole and SMT terminations with the choice of either flat or concave face contact surfaces. Concave face targets provide additional surface area for mating with standard 0.81 diameter plunges. The 830 and 832 Spring-Loaded Connectors from Mill-Max also utilize high-temperature thermoplastic insulators.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 32
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Unshrouded

Техническая документация

Datasheet
pdf, 544 КБ
Datasheet
pdf, 743 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.