837-22-002-30-001101, Headers & Wire Housings .100" SMT 3mm Stroke Spring Conn, Sngl

Фото 1/2 837-22-002-30-001101, Headers & Wire Housings .100" SMT 3mm Stroke Spring Conn, Sngl
Изображения служат только для ознакомления,
см. техническую документацию
1289 шт., срок 4-7 недель
610 руб.
от 10 шт.490 руб.
от 100 шт.420 руб.
от 250 шт.383 руб.
1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004929729
Артикул: 837-22-002-30-001101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
0.100", 3mm Stroke, Single- & Double-Row Strips

Mill-Max 0.100", 3mm Stroke, Single- and Double-Row Strips are spring-loaded SMT connectors with an extended body that provides a greater bearing surface. This surface design results in increased strength and plunger protection. Mill-Max 0.100", 3mm Stroke, Single- and Double-Row Strips provide low resistance and high current. The series is rated at 2A continuous and 3A peak.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 2500
Housing Color: Black
Housing Material: Thermoplastic
Insulation Resistance: 10 GOhms
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 0837
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Voltage Rating: 100 V
Connector Type Piston
Contact Finish Gold
Contact Finish Thickness 10.0Вµin (0.25Вµm)
ECCN EAR99
HTSUS 8536.69.4040
Material Copper Alloy
Mounting Type Surface Mount
Number of Contacts 2
Number of Rows 1
Package Bulk
Pitch 0.100"" (2.54mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant

Техническая документация

Datasheet
pdf, 123 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.