850-10-004-10-003000, Headers & Wire Housings

850-10-004-10-003000, Headers & Wire Housings
Изображения служат только для ознакомления,
см. техническую документацию
335 шт., срок 4-7 недель
1 240 руб.
от 10 шт.1 020 руб.
от 100 шт.860 руб.
1 шт. на сумму 1 240 руб.
Плати частями
от 310 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004929744
Артикул: 850-10-004-10-003000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
.050” (1.27 mm) Pitch Solder Cup Headers & Sockets

Mill-Max.050" (1.27 mm) Pitch Solder Cup Headers and Sockets deliver a highly reliable interconnect in a compact format. The headers and sockets feature closed cavity pins and receptacles, providing isloation between the soldering and interconnect areas. This design keeps solder from contaminating the pin and socket connection. The male headers have.016" (0.41 mm) diameter tails suitable for mating with all Mill-Max.050" (1.27 mm) pitch SMT and through hole board mount sockets, making for easy wire-to-board connections. Series 850/1/2/3 sockets and receptacles are offered in single and double row configurations with anywhere from 1 to 20 pins. These Mill-Max interconnects are ideal for terminating cables and wires used in critical applications such as medical and industrial equipment.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 412
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 850
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Unshrouded
Wire Gauge: 26 AWG
Вес, г 0.72

Техническая документация

Datasheet
pdf, 116 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.