855-22-012-30-001101, Headers & Wire Housings

243 шт., срок 4-7 недель
4 120 руб.
от 10 шт.3 470 руб.
от 25 шт.3 120 руб.
от 100 шт.2 625.37 руб.
1 шт. на сумму 4 120 руб.
Плати частями
от 1 030 руб. × 4 платежа
Номенклатурный номер: 8004929870
Артикул: 855-22-012-30-001101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring Loaded Interconnect Headers Mill-Max Spring Loaded Interconnect Headers provide field-proven performance and reliability in harsh environments when uneven mating surfaces, floating height requirements, and exposure to extreme vibration all challenge the integrity of electrical connections. The connectors are arrays of individual contacts and ensure continuity across a wide variety of length and stroke configurations, including ultra-low profiles.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 65
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Вес, г 4

Техническая документация

Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.