855-22-016-10-001101, Headers & Wire Housings 16 POS POGO PIN HDR

855-22-016-10-001101, Headers & Wire Housings 16 POS POGO PIN HDR
Изображения служат только для ознакомления,
см. техническую документацию
123 шт., срок 4-7 недель
5 250 руб.
от 10 шт.4 370 руб.
от 25 шт.3 920 руб.
от 40 шт.3 516.83 руб.
1 шт. на сумму 5 250 руб.
Плати частями
от 1 314 руб. × 4 платежа
Номенклатурный номер: 8004929872
Артикул: 855-22-016-10-001101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 40
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 10000 MOhms
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Voltage Rating: 150 V
Вес, г 12

Техническая документация

Datasheet
pdf, 606 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.