858-10-002-30-002000, Headers & Wire Housings Standard Pin Header

858-10-002-30-002000, Headers & Wire Housings Standard Pin Header
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 4-7 недель
3 230 руб.
от 10 шт.2 940 руб.
от 23 шт.2 380 руб.
1 шт. на сумму 3 230 руб.
Плати частями
от 809 руб. × 4 платежа
Номенклатурный номер: 8004929902
Артикул: 858-10-002-30-002000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 23
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 4 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded

Техническая документация

Datasheet
pdf, 125 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.