858-22-003-80-011101, Headers & Wire Housings Spring-Loaded Header VertMt Sldrless 3Pi

Фото 1/3 858-22-003-80-011101, Headers & Wire Housings Spring-Loaded Header VertMt Sldrless 3Pi
Изображения служат только для ознакомления,
см. техническую документацию
106 шт., срок 4-7 недель
2 240 руб.
от 10 шт.2 030 руб.
от 19 шт.1 870 руб.
1 шт. на сумму 2 240 руб.
Плати частями
от 560 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004929919
Артикул: 858-22-003-80-011101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Solder Cup Connectors & Terminal Pins
Mill-Max Solder Cup Connectors and Terminal Pins feature double-action spring-loaded pins, spring-loaded headers, receptacles with no tail, and press-fit receptacles for plated through-hole (PTH). These solder cup products include 0.100" (2.54mm) pitch low-profile headers, 0.050" (1.27mm) pitch sockets and spring-loaded connectors, and 0.050" (1.27mm) and 2mm pitch headers with straight and right-angle solder tail options.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 19
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 10 GOhms
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 4 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 858
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Connector Type Piston
Contact Finish Gold
Contact Finish Thickness 20.0Вµin (0.51Вµm)
ECCN EAR99
HTSUS 8536.69.4040
Material Copper Alloy
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Number of Contacts 3
Number of Rows 1
Package Tube
Pitch 0.157"" (4.00mm)
RoHS Status ROHS3 Compliant
Количество Контактов 3контакт(-ов)
Линейка Продукции 858 Series
Материал Контакта Copper Alloy
Монтаж Разъема Through Hole Mount
Покрытие Контакта Gold Plated Contacts
Тип подпружиненного разъема Pogo Pin Header
Шаг Контактов 4мм

Техническая документация

Datasheet
pdf, 177 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.