858-22-005-10-021101, Headers & Wire Housings Single Row 5-Pin PCB SpringLoaded Header

47 шт., срок 4-7 недель
6 070 руб.
от 10 шт.4 730 руб.
от 28 шт.4 530 руб.
1 шт. на сумму 6 070 руб.
Плати частями
от 1 519 руб. × 4 платежа
Номенклатурный номер: 8004929927
Артикул: 858-22-005-10-021101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 14
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 4 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.