867-22-002-70-501010, Headers & Wire Housings Spring Loaded Conn W/ Crimped Wires

867-22-002-70-501010, Headers & Wire Housings Spring Loaded Conn W/ Crimped Wires
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 4-7 недель
2 740 руб.
от 10 шт.2 350 руб.
от 25 шт.2 020 руб.
1 шт. на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004929948
Артикул: 867-22-002-70-501010
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
867 Spring-Loaded Crimped Wire Cable Assembly

Mill-Max 867 Spring-Loaded Crimped Wire Cable Assembly is a combination of high-quality spring-loaded pogo pins with the convenience of 12" pig-tail. These spring-loaded pins are excellent for battery charging, low-power delivery, and quick-connect purposes. The 867 cable assembly includes machined copper alloy plated 20µ" gold over 100µ" nickel contact piston and beryllium copper-plated 10µ" gold spring. This cable assembly features low resistance and high current contacts. The 867 cable assembly comes with 24AWG stranded conductors, one red and one black.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Mill-Max
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded

Техническая документация

Datasheet
pdf, 103 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.