868-10-002-00-001000, Headers & Wire Housings STANDARD PIN HEADER

93 шт., срок 4-7 недель
4 330 руб.
от 10 шт.3 960 руб.
от 23 шт.3 290 руб.
от 46 шт.3 133.42 руб.
1 шт. на сумму 4 330 руб.
Плати частями
от 1 084 руб. × 4 платежа
Номенклатурный номер: 8004929949
Артикул: 868-10-002-00-001000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
868 Series SLC Connectors Mill-Max 868 Series Spring-Loaded Connectors (SLC) are highly durable rugged target connectors for use on 4mm grid wire termination. These connectors include solder-cups to accommodate wire and cable attachment along with flanged insulators and fastening options. The 868 series connectors are available in the flat or concave face, providing an additional surface area for mating through hole or wire termination spring-loaded connectors. Mill-Max 868 Series connectors come in 2 to 6 position options and feature uniformly aligned solder-cup pins to facilitate efficient soldering of wires up to 16 AWG. These old plated and precision machined brass components ensure the highest conductivity, corrosion resistance, and durability.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: 23
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Mill-Max
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Tube
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Cup
Type: Spring-Loaded

Техническая документация

Datasheet
pdf, 472 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.