868-22-003-00-011101, Headers & Wire Housings 4mm Pitch SLH Solder cup
![Фото 1/2 868-22-003-00-011101, Headers & Wire Housings 4mm Pitch SLH Solder cup](https://static.chipdip.ru/lib/071/DOC030071984.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/745/DOC004745634.jpg)
107 шт., срок 4-7 недель
2 310 руб.
от 10 шт. —
1 980 руб.
от 19 шт. —
1 810 руб.
1 шт.
на сумму 2 310 руб.
Плати частями
от 579 руб. × 4 платежа
от 579 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Headers & Wire Housings
868 Series SLC ConnectorsMill-Max 868 Series Spring-Loaded Connectors (SLC) are highly durable rugged target connectors for use on 4mm grid wire termination. These connectors include solder-cups to accommodate wire and cable attachment along with flanged insulators and fastening options. The 868 series connectors are available in the flat or concave face, providing an additional surface area for mating through hole or wire termination spring-loaded connectors. Mill-Max 868 Series connectors come in 2 to 6 position options and feature uniformly aligned solder-cup pins to facilitate efficient soldering of wires up to 16 AWG. These old plated and precision machined brass components ensure the highest conductivity, corrosion resistance, and durability.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 19 |
Manufacturer: | Mill-Max |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 4 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 868 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Cup |
Type: | Spring-Loaded |
Количество Контактов | 3контакт(-ов) |
Линейка Продукции | 868 Series |
Материал Контакта | Brass Alloy |
Монтаж Разъема | PCB Mount |
Покрытие Контакта | Gold Plated Contacts |
Тип подпружиненного разъема | Target Header |
Шаг Контактов | 4мм |
Вес, г | 3.96 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.