897-10-010-40-300002, USB Connectors MICRO USB 3.0,TYPE B HORZ SMT, T/R

897-10-010-40-300002, USB Connectors MICRO USB 3.0,TYPE B HORZ SMT, T/R
Изображения служат только для ознакомления,
см. техническую документацию
1113 шт., срок 4-7 недель
540 руб.
от 10 шт.410 руб.
от 100 шт.234 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004929977
Артикул: 897-10-010-40-300002
Бренд: Mill-Max

Описание

Connectors\USB Connectors
SuperSpeed USB 3.0 Receptacles

Mill-Max SuperSpeed USB 3.0 Connectors offer two Micro and two Standard SuperSpeed USB 3.0 Connectors. SuperSpeed USB 3.0 Connectors offer a 10x faster data transfer rate over Hi-Speed USB with a 5Gbps signaling rate. SuperSpeed USB, a Sync-N-Go technology, is designed to minimize user wait time and provide optimized power efficiency. Fully backward compatible with USB 2.0, SuperSpeed USB 3.0 Connectors are fully shielded and provide plug retention tabs and kinked locating legs for secure PCB retention.

Технические параметры

Brand: Mill-Max
Connector Type: Micro USB
Factory Pack Quantity: Factory Pack Quantity: 1500
Features: Horizontal Surace Mount
Flammability Rating: UL 94V-0
Gender: Jack(Female)
Insulation Resistance: 10000 MOhms
Insulator Color: Black
Manufacturer: Mill-Max
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Contacts: 10 Contact
Number of Ports: 2 Port
Packaging: Bulk
Product Category: USB Connectors
Product Type: USB Connectors
Product: Micro USB Type B Connectors
Shell Plating: Gold over Nickel
Standard: USB 3
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: Type B
Voltage Rating: 150 V
Вес, г 0.72

Техническая документация

Datasheet
pdf, 119 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.