0209001.MXP, Cartridge Fuses 350V 1A SB 2AG PB-FREE

0209001.MXP, Cartridge Fuses 350V 1A SB 2AG PB-FREE
Изображения служат только для ознакомления,
см. техническую документацию
1645 шт., срок 5-7 недель
170 руб.
от 10 шт.160 руб.
от 25 шт.123 руб.
от 100 шт.100.91 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004930199
Артикул: 0209001.MXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
LED Lighting Solutions
Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 1 A
Diameter: 4.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 2AG(5 mm x 15 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 100 A at 350 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -60 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Glass Fuse
Product: Glass Fuse
Resistance: 210 mOhms
Series: 209
Subcategory: Fuses
Termination Style: Clip
Tradename: Slo-Blo
Voltage Rating AC: 350 VAC
Вес, г 1.3

Техническая документация

Datasheet
pdf, 664 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.