0213.250MXEP, Cartridge Fuses 250V .25A Slo-Blo

0213.250MXEP, Cartridge Fuses 250V .25A Slo-Blo
Изображения служат только для ознакомления,
см. техническую документацию
4582 шт., срок 5-7 недель
480 руб.
от 10 шт.420 руб.
от 25 шт.339 руб.
от 100 шт.266.12 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004930214
Артикул: 0213.250MXEP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 250 mA
Diameter: 5.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Time Delay/Slow Blow
Indicator Style: See Through Case
Interrupt Rating: 35 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Glass Fuse
Resistance: 1.0495 Ohms
Series: 213
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC
Вес, г 1.5

Техническая документация

Datasheet
pdf, 646 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.