0285010.HXP, Cartridge Fuses 250V 5X20 PB-FREE 10A

0285010.HXP, Cartridge Fuses 250V 5X20 PB-FREE 10A
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 5-7 недель
2 780 руб.
от 5 шт.2 630 руб.
от 10 шт.2 460 руб.
от 25 шт.1 852.77 руб.
1 шт. на сумму 2 780 руб.
Плати частями
от 695 руб. × 4 платежа
Номенклатурный номер: 8004930940
Артикул: 0285010.HXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Application Solutions
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 10 A
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 1.5 kA at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuse
Resistance: 6.5 mOhms
Series: 285
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 1.1

Техническая документация

Datasheet
pdf, 607 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.