0312007.MXP, Cartridge Fuses 250V 7A Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
723 шт., срок 5-7 недель
130 руб.
от 10 шт. —
120 руб.
от 25 шт. —
94 руб.
от 100 шт. —
74.30 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Cartridge Fuses
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Body Style: | Cylindrical |
Brand: | Littelfuse |
Current Rating: | 7 A |
Diameter: | 6.35 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 3AG(6.3 mm x 32 mm) |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 10 kA at 125 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Cartridge Fuse |
Product: | Glass Fuse |
Resistance: | 14.6 mOhms |
Series: | 312 |
Subcategory: | Fuses |
Termination Style: | Clip |
Type: | Fast-Acting Glass Cartridge Fuse |
Voltage Rating AC: | 250 VAC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Miniature |
Acting | Fast |
Application | Supplementary Protection|Utilization Equipment to Provide Individual Protection |
Fuse Size (mm) | 6.3 X 32 |
Current Rating (A) | 7 |
Voltage Rating (V) | 250 |
Maximum AC Voltage Rating (V) | 250 |
Typical Melting I2t (A²S) | 118 |
Typical Cold Resistance (Ohm) | 0.0146 |
Termination Style | Cartridge |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Product Length (mm) | 31.75 |
Product Diameter (mm) | 6.35 |
Fuse Material | Glass |
Mounting | Holder |
Approval Agency | CE, CSA, KC, PSE, UL |
Breaking Capacity @ Rated Voltage | 200A |
California Prop 65 | Warning Information |
Current Rating (Amps) | 7A |
DC Cold Resistance | 0.0146 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Glass |
HTSUS | 8536.10.0020 |
Melting IВІt | 118 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Holder |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 3AB, 3AG, 1/4"" x 1-1/4 |
Response Time | Fast Blow |
RoHS Status | ROHS3 Compliant |
Series | 312 -> |
Size / Dimension | 0.250"" Dia x 1.250"" L (6.35mm x 31.75mm) |
Voltage Rating - AC | 250V |
Линейка Продукции | Серия 312 |
Номинальное Напряжение AC | 250В |
Отключающий Ток AC | 200А |
Ток Предохранителя | 7А |
Характеристика Сгорания | Быстродействующий |
Вес, г | 2.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.