031201.8MXP, Cartridge Fuses 250V 1.8A Fast Acting

031201.8MXP, Cartridge Fuses 250V 1.8A Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
678 шт., срок 5-7 недель
130 руб.
от 10 шт.120 руб.
от 25 шт.98 руб.
от 100 шт.74.30 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004931158
Артикул: 031201.8MXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 1.8 A
Diameter: 6.35 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 100 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Cartridge Fuse
Product: Glass Fuse
Resistance: 82.5 mOhms
Series: 312
Subcategory: Fuses
Termination Style: Clip
Type: Fast-Acting Glass Cartridge Fuse
Voltage Rating AC: 250 VAC
Вес, г 2.8

Техническая документация

Datasheet
pdf, 1070 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.