0312020.MXP, Cartridge Fuses 32V 20A Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
523 шт., срок 5-7 недель
220 руб.
от 10 шт. —
190 руб.
от 25 шт. —
165 руб.
от 100 шт. —
124.48 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Circuit Protection\Fuses\Cartridge Fuses
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Body Style: | Cylindrical |
Brand: | Littelfuse |
Current Rating: | 20 A |
Diameter: | 6.35 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 3AG(6.3 mm x 32 mm) |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 300 A at 32 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Cartridge Fuse |
Product: | Glass Fuse |
Resistance: | 3.45 mOhms |
Series: | 312 |
Subcategory: | Fuses |
Termination Style: | Clip |
Type: | Fast-Acting Glass Cartridge Fuse |
Voltage Rating AC: | 32 VAC |
Approval Agency | CSA, cULus |
Breaking Capacity @ Rated Voltage | 300A |
California Prop 65 | Warning Information |
Current Rating (Amps) | 20A |
DC Cold Resistance | 0.0035 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Glass |
HTSUS | 8536.10.0020 |
Melting IВІt | 1029 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Holder |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 3AB, 3AG, 1/4"" x 1-1/4 |
Response Time | Fast Blow |
RoHS Status | ROHS3 Compliant |
Series | 312 -> |
Size / Dimension | 0.250"" Dia x 1.250"" L (6.35mm x 31.75mm) |
Voltage Rating - AC | 32V |
Acting | Fast |
Automotive | No |
Breaking Capacity @ Rated Voltage (A) | 300 32VAC |
Current Rating (A) | 20 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fuse Material | Glass |
Fuse Size (mm) | 6.3 X 32 |
Maximum AC Voltage Rating (V) | 32 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Holder |
Number of Terminals | 2 |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 6.35 |
Termination Style | Cartridge |
Type | Cartridge |
Typical Cold Resistance (Ohm) | 0.0035 |
Typical Melting I2t (A²S) | 1029 |
Voltage Rating (V) | 32 |
Вес, г | 2.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.