0314002.VXP, Cartridge Fuses 250V FA 3AB 2AMP

0314002.VXP, Cartridge Fuses 250V FA 3AB 2AMP
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
1 050 руб.
1 шт. на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
Номенклатурный номер: 8004931235
Артикул: 0314002.VXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Electrical Vehicle AC Chargers
Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow - taking several hours. These systems also rely on a vehicle"s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle"s battery. It"s critical that proper measures are taken to safeguard both the charger and vehicle.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 2 A
Diameter: 6.35 mm
Factory Pack Quantity: Factory Pack Quantity: 5
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 125 VDC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product: Ceramic Fuse
Resistance: 70.4 mOhms
Series: 314
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Voltage Rating DC: 125 VDC
Вес, г 2.8

Техническая документация

Datasheet
pdf, 930 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.