031502.5HXP, Cartridge Fuses 250V 2.5A Slo-Blo

031502.5HXP, Cartridge Fuses 250V 2.5A Slo-Blo
Изображения служат только для ознакомления,
см. техническую документацию
56 шт., срок 5-7 недель
520 руб.
от 10 шт.440 руб.
от 50 шт.352 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004931274
Артикул: 031502.5HXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Application Solutions
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 2.5 A
Diameter: 6.985 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 300 A at 32 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Glass Fuse
Product: Glass Fuse
Resistance: 81.1 mOhms
Series: 315
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 32 VAC
Вес, г 2.8

Техническая документация

Datasheet
pdf, 971 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.