0318003.HXP, Cartridge Fuses 250V 3A Axial Fast Acting
![Фото 1/2 0318003.HXP, Cartridge Fuses 250V 3A Axial Fast Acting](https://static.chipdip.ru/lib/444/DOC027444941.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/398/DOC007398875.jpg)
200 шт., срок 5-7 недель
290 руб.
от 10 шт. —
260 руб.
от 50 шт. —
205 руб.
от 100 шт. —
164.58 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Circuit Protection\Fuses\Cartridge Fuses
Battery Management System SolutionsLittelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.
Технические параметры
Body Style: | Cylindrical Leaded |
Brand: | Littelfuse |
Current Rating: | 3 A |
Diameter: | 6.985 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fuse Size/Group: | 3AG(6.3 mm x 32 mm) |
Fuse Type: | Fast Blow |
Indicator Style: | See Through Case |
Interrupt Rating: | 10 kA at 125 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Board Mount |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Glass Fuse |
Product: | Glass Fuses |
Resistance: | 42.65 mOhms |
Series: | 318 |
Subcategory: | Fuses |
Termination Style: | Axial |
Voltage Rating AC: | 250 VAC |
Approval Agency | CE, CSA, KC, PSE, UL |
Breaking Capacity @ Rated Voltage | 100A |
California Prop 65 | Warning Information |
Current Rating (Amps) | 3A |
DC Cold Resistance | 0.0427 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Glass |
HTSUS | 8536.10.0020 |
Melting IВІt | 14 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 3AB, 3AG, 1/4"" x 1-1/4"" (Axial) |
Response Time | Fast Blow |
RoHS Status | ROHS3 Compliant |
Series | 318 -> |
Size / Dimension | 0.275"" Dia x 1.288"" L (6.99mm x 32.72mm) |
Voltage Rating - AC | 250V |
Вес, г | 2.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.