0326.187HXP, Cartridge Fuses 250V .187A Slo-Blo 3AB

0326.187HXP, Cartridge Fuses 250V .187A Slo-Blo 3AB
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 5-7 недель
590 руб.
от 10 шт.510 руб.
от 50 шт.402 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004931336
Артикул: 0326.187HXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 187 mA
Diameter: 6.35 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 3AB(6.3 mm x 32 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 100 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuse
Resistance: 7.725 Ohms
Series: 326
Subcategory: Fuses
Termination Style: Clip
Tradename: Slo-Blo
Voltage Rating AC: 250 VAC
Вес, г 2.8

Техническая документация

Datasheet
pdf, 1055 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.