0326008.MXP, Cartridge Fuses 250V 8A Slo-Blo

Фото 1/3 0326008.MXP, Cartridge Fuses 250V 8A Slo-Blo
Изображения служат только для ознакомления,
см. техническую документацию
546 шт., срок 5-7 недель
500 руб.
от 10 шт.430 руб.
от 25 шт.297 руб.
от 100 шт.250.24 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004931351
Артикул: 0326008.MXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 8 A
Diameter: 6.35 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 3AB(6.3 mm x 32 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 125 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuse
Resistance: 19.25 mOhms
Series: 326
Subcategory: Fuses
Termination Style: Clip
Tradename: Slo-Blo
Voltage Rating AC: 250 VAC
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.10.00.40
Type Miniature
Acting Slow Blow
Application Supplementary Protection|Utilization Equipment to Provide Individual Protection
Fuse Size (mm) 6.3 X 32
Current Rating (A) 8
Voltage Rating (V) 250
Maximum AC Voltage Rating (V) 250
Typical Melting I2t (A²S) 67.1
Typical Cold Resistance (Ohm) 0.0193
Termination Style Cartridge
Number of Terminals 2
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Bulk
Product Length (mm) 31.75
Product Diameter (mm) 6.35
Fuse Material Ceramic
Mounting Holder
Линейка Продукции Серия 326
Номинальное Напряжение AC 250В
Отключающий Ток AC 400А
Ток Предохранителя
Характеристика Сгорания Медленный
Вес, г 2.8

Техническая документация

Datasheet
pdf, 1020 КБ
Datasheet
pdf, 1055 КБ
Datasheet
pdf, 1043 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.