0477.800MXP, Cartridge Fuses 500Vac 400Vdc TL 5X20 800mA

0477.800MXP, Cartridge Fuses 500Vac 400Vdc TL 5X20 800mA
Изображения служат только для ознакомления,
см. техническую документацию
1129 шт., срок 5-7 недель
480 руб.
от 10 шт.430 руб.
от 25 шт.334 руб.
от 100 шт.271.71 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004931935
Артикул: 0477.800MXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Application Solutions
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 800 mA
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 1.5 kA at 400 VDC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Cartridge Fuse
Product: Ceramic Fuse
Resistance: 430 Ohms
Series: 477
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 500 VAC
Voltage Rating DC: 400 VDC
Вес, г 1.1

Техническая документация

Datasheet
pdf, 728 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.