0505012.MXEP, Cartridge Fuses 450V 3AB PT 12A

0505012.MXEP, Cartridge Fuses 450V 3AB PT 12A
Изображения служат только для ознакомления,
см. техническую документацию
1990 шт., срок 5-7 недель
1 110 руб.
от 5 шт.1 010 руб.
от 10 шт.954 руб.
от 25 шт.833.25 руб.
1 шт. на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004932044
Артикул: 0505012.MXEP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 12 A
Diameter: 6.985 mm
Factory Pack Quantity: 1000
Fuse Size/Group: 3AB(6.3 mm x 32 mm)
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 20 kA at 450 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuses
Resistance: 11.7 mOhms
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 500 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 331 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.