0507008.MXP, Cartridge Fuses 650VDC 8A Cartridge Fuse
![Фото 1/2 0507008.MXP, Cartridge Fuses 650VDC 8A Cartridge Fuse](https://static.chipdip.ru/lib/373/DOC018373191.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/300/DOC008300419.jpg)
973 шт., срок 5-7 недель
1 660 руб.
от 5 шт. —
1 600 руб.
от 10 шт. —
1 520 руб.
от 25 шт. —
1 192.94 руб.
1 шт.
на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
от 415 руб. × 4 платежа
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Cartridge Fuses
Battery Management System SolutionsLittelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.
Технические параметры
Body Style: | Cylindrical |
Brand: | Littelfuse |
Current Rating: | 1 A |
Diameter: | 6.35 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size/Group: | 3AB(6.3 mm x 32 mm) |
Fuse Type: | Medium/Normal Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 150 A at 650 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product: | Ceramic Fuses |
Resistance: | 20.7 mOhms |
Series: | 507 |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating DC: | 650 VDC |
Approval Agency | CE, cURus |
Breaking Capacity @ Rated Voltage | 150A |
California Prop 65 | Warning Information |
Current Rating (Amps) | 8A |
DC Cold Resistance | 0.0207 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Ceramic |
HTSUS | 8536.10.0040 |
Melting IВІt | 53 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Cartridge, Non-Standard |
RoHS Status | ROHS3 Compliant |
Series | 507 -> |
Size / Dimension | 0.250"" Dia x 1.250"" L (6.35mm x 31.75mm) |
Voltage Rating - DC | 650V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.