061706.3MXP, Cartridge Fuses 250V 5x20mm (P) F LBC 6.3A

061706.3MXP, Cartridge Fuses 250V 5x20mm (P) F LBC 6.3A
Изображения служат только для ознакомления,
см. техническую документацию
1416 шт., срок 5-7 недель
64 руб.
от 10 шт.54 руб.
от 100 шт.42 руб.
от 500 шт.33.39 руб.
1 шт. на сумму 64 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004932119
Артикул: 061706.3MXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Application Solutions
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 6.3 A
Diameter: 5 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Fast Blow
Indicator Style: See Through Case
Interrupt Rating: 63 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product: Glass Fuse
Resistance: 9.5 mOhms
Series: 617
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 4.93

Техническая документация

Datasheet
pdf, 712 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.