0618005.MXEP, Cartridge Fuses 250V 5x20mm (P) T LBC 5A

0618005.MXEP, Cartridge Fuses 250V 5x20mm (P) T LBC 5A
Изображения служат только для ознакомления,
см. техническую документацию
963 шт., срок 5-7 недель
78 руб.
от 10 шт.76 руб.
от 25 шт.64 руб.
от 100 шт.49.53 руб.
1 шт. на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004932121
Артикул: 0618005.MXEP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Application Solutions
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 5 A
Diameter: 5.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Time Delay/Slow Blow
Indicator Style: See Through Case
Interrupt Rating: 50 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product: Glass Fuse
Resistance: 10.4 mOhms
Series: 618
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC
Вес, г 4.77

Техническая документация

Datasheet 0618.630MXP
pdf, 1003 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.